
CBR06C919B5GAC | |
|---|---|
DigiKey Part Number | 399-16277-2-ND - Tape & Reel (TR) 399-16277-1-ND - Cut Tape (CT) 399-16277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C919B5GAC |
Description | CAP CER 9.1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C919B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.19600 | $1.96 |
| 50 | $0.14120 | $7.06 |
| 100 | $0.12420 | $12.42 |
| 500 | $0.09540 | $47.70 |
| 1,000 | $0.08653 | $86.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07327 | $293.08 |
| 8,000 | $0.06835 | $546.80 |
| 12,000 | $0.06588 | $790.56 |
| 20,000 | $0.06315 | $1,263.00 |
| 28,000 | $0.06155 | $1,723.40 |
| 40,000 | $0.06002 | $2,400.80 |
| Unit Price without GST: | $0.34000 |
|---|---|
| Unit Price with GST: | $0.37400 |

