
CBR06C879BAGAC | |
|---|---|
DigiKey Part Number | 399-16270-2-ND - Tape & Reel (TR) 399-16270-1-ND - Cut Tape (CT) 399-16270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C879BAGAC |
Description | CAP CER 8.7PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C879BAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34536 | $1,381.44 |
| Unit Price without GST: | $1.09000 |
|---|---|
| Unit Price with GST: | $1.19900 |

