
CBR06C430J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C430J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C430J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C430J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C430J5GACAUTO |
Description | CAP CER 43PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C430J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.57300 | $5.73 |
| 50 | $0.43300 | $21.65 |
| 100 | $0.39030 | $39.03 |
| 500 | $0.31798 | $158.99 |
| 1,000 | $0.29566 | $295.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26216 | $1,048.64 |
| 8,000 | $0.24971 | $1,997.68 |
| 12,000 | $0.24347 | $2,921.64 |
| 20,000 | $0.23656 | $4,731.20 |
| 28,000 | $0.23252 | $6,510.56 |
| 40,000 | $0.22863 | $9,145.20 |
| Unit Price without GST: | $0.93000 |
|---|---|
| Unit Price with GST: | $1.02300 |

