
CBR06C430J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C430J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C430J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C430J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C430J5GACAUTO |
Description | CAP CER 43PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C430J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.56500 | $5.65 |
| 50 | $0.42680 | $21.34 |
| 100 | $0.38480 | $38.48 |
| 500 | $0.31350 | $156.75 |
| 1,000 | $0.29149 | $291.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25846 | $1,033.84 |
| 8,000 | $0.24619 | $1,969.52 |
| 12,000 | $0.24004 | $2,880.48 |
| 20,000 | $0.23323 | $4,664.60 |
| 28,000 | $0.22924 | $6,418.72 |
| 40,000 | $0.22541 | $9,016.40 |
| Unit Price without GST: | $0.92000 |
|---|---|
| Unit Price with GST: | $1.01200 |

