7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C759C5GAC

DigiKey Part Number
399-CBR04C759C5GACTR-ND - Tape & Reel (TR)
399-CBR04C759C5GACCT-ND - Cut Tape (CT)
399-CBR04C759C5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C759C5GAC
Description
CAP CER 7.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C759C5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,882
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.10000$1.00
50$0.06980$3.49
100$0.06030$6.03
500$0.04462$22.31
1,000$0.03981$39.81
2,500$0.03475$86.88
5,000$0.03170$158.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02920$292.00
20,000$0.02714$542.80
30,000$0.02610$783.00
50,000$0.02496$1,248.00
70,000$0.02429$1,700.30
100,000$0.02365$2,365.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.19800