
CBR04C300F2GAC | |
|---|---|
DigiKey Part Number | 399-16336-2-ND - Tape & Reel (TR) 399-16336-1-ND - Cut Tape (CT) 399-16336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C300F2GAC |
Description | CAP CER 30PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C300F2GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.89500 | $8.95 |
| 50 | $0.69380 | $34.69 |
| 100 | $0.63150 | $63.15 |
| 500 | $0.52648 | $263.24 |
| 1,000 | $0.49400 | $494.00 |
| 2,500 | $0.45972 | $1,149.30 |
| 5,000 | $0.43906 | $2,195.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.42204 | $4,220.40 |
| 20,000 | $0.40803 | $8,160.60 |
| 30,000 | $0.40101 | $12,030.30 |
| Unit Price without GST: | $1.40000 |
|---|---|
| Unit Price with GST: | $1.54000 |

