CBR02C908C3GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.08518
Datasheet

Upgrade


KEMET
In Stock: 21,148
Unit Price: $0.27000
Datasheet

Direct


Johanson Technology Inc.
In Stock: 0
Unit Price: $0.02230
Datasheet

Upgrade


Murata Electronics
In Stock: 512,258
Unit Price: $0.15000
Datasheet

Upgrade


Murata Electronics
In Stock: 58,180
Unit Price: $0.15000
Datasheet
0.9 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C908C3GAC

DigiKey Part Number
399-6139-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR02C908C3GAC
Description
CAP CER 0.9PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.9 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C908C3GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03755$563.25
Manufacturers Standard Package
Unit Price without GST:$0.03755
Unit Price with GST:$0.04131