
CBR02C439B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR02C439B5GACTR-ND - Tape & Reel (TR) 399-CBR02C439B5GACCT-ND - Cut Tape (CT) 399-CBR02C439B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C439B5GAC |
Description | CAP CER 4.3PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C439B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.16100 | $1.61 |
| 50 | $0.11440 | $5.72 |
| 100 | $0.10010 | $10.01 |
| 500 | $0.07608 | $38.04 |
| 1,000 | $0.06867 | $68.67 |
| 2,500 | $0.06087 | $152.18 |
| 5,000 | $0.05618 | $280.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05039 | $755.85 |
| 30,000 | $0.04755 | $1,426.50 |
| 45,000 | $0.04613 | $2,075.85 |
| 75,000 | $0.04456 | $3,342.00 |
| 105,000 | $0.04364 | $4,582.20 |
| 150,000 | $0.04276 | $6,414.00 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.30800 |

