
C0603C105J8RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C105J8RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C105J8RACAUTOCT-ND - Cut Tape (CT) 399-C0603C105J8RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105J8RACAUTO |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105J8RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.46800 | $4.68 |
| 50 | $0.35020 | $17.51 |
| 100 | $0.31410 | $31.41 |
| 500 | $0.25316 | $126.58 |
| 1,000 | $0.23435 | $234.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20614 | $824.56 |
| 8,000 | $0.19566 | $1,565.28 |
| 12,000 | $0.19041 | $2,284.92 |
| 20,000 | $0.18459 | $3,691.80 |
| 28,000 | $0.18119 | $5,073.32 |
| 40,000 | $0.17792 | $7,116.80 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.84700 |

