
CAN19X104JAGACTU | |
|---|---|
DigiKey Part Number | 399-CAN19X104JAGACTUTR-ND - Tape & Reel (TR) 399-CAN19X104JAGACTUCT-ND - Cut Tape (CT) 399-CAN19X104JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN19X104JAGACTU |
Description | CAP CER 1825 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 250VAC Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN19X104JAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.252" W (4.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.08000 | $9.08 |
| 10 | $6.64400 | $66.44 |
| 50 | $5.67160 | $283.58 |
| 100 | $5.37080 | $537.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.86186 | $2,430.93 |
| 1,000 | $4.70415 | $4,704.15 |
| 1,500 | $4.62514 | $6,937.71 |
| 2,500 | $4.53753 | $11,343.83 |
| Unit Price without GST: | $9.08000 |
|---|---|
| Unit Price with GST: | $9.98800 |

