
CA064X102K4RACTU | |
|---|---|
DigiKey Part Number | 399-CA064X102K4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA064X102K4RACTU |
Description | CAP CER ARRAY |
Customer Reference | |
Detailed Description | 1000pF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA064X102K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 1000pF | |
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |

