
C751U102KWYDBA7317 | |
|---|---|
DigiKey Part Number | 399-C751U102KWYDBA7317CT-ND - Cut Tape (CT) 399-C751U102KWYDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C751U102KWYDBA7317 |
Description | CAP CER 1NF X1/Y1 760V/500V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 760V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C751U102KWYDBA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.02400 | $10.24 |
| 50 | $0.81820 | $40.91 |
| 100 | $0.74720 | $74.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.59011 | $442.58 |
| 1,500 | $0.57148 | $857.22 |
| 2,250 | $0.55490 | $1,248.52 |
| 3,750 | $0.53652 | $2,011.95 |
| 5,250 | $0.52158 | $2,738.30 |
| 7,500 | $0.51544 | $3,865.80 |
| 9,000 | $0.51054 | $4,594.86 |
| 18,000 | $0.49404 | $8,892.72 |
| 18,750 | $0.49317 | $9,246.94 |
| Unit Price without GST: | $1.63000 |
|---|---|
| Unit Price with GST: | $1.79300 |

