
C721U221KWYDAA7301 | |
|---|---|
DigiKey Part Number | 399-C721U221KWYDAA7301TR-ND - Tape & Reel (TR) 399-C721U221KWYDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C721U221KWYDAA7301 |
Description | CAP CER 220PF 760VAC Y5T RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.11000 | $2.11 |
| 10 | $1.38900 | $13.89 |
| 50 | $1.10220 | $55.11 |
| 100 | $1.01340 | $101.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $0.94035 | $188.07 |
| 400 | $0.88038 | $352.15 |
| 600 | $0.85030 | $510.18 |
| 1,000 | $0.81701 | $817.01 |
| 1,400 | $0.79754 | $1,116.56 |
| 2,000 | $0.77882 | $1,557.64 |
| Unit Price without GST: | $2.11000 |
|---|---|
| Unit Price with GST: | $2.32100 |

