
C717U152MZVDBA7317 | |
|---|---|
DigiKey Part Number | 399-C717U152MZVDBA7317CT-ND - Cut Tape (CT) 399-C717U152MZVDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C717U152MZVDBA7317 |
Description | CAP CER 1.5NF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C717U152MZVDBA7317 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.00000 | $10.00 |
| 50 | $0.78040 | $39.02 |
| 100 | $0.71240 | $71.24 |
| 500 | $0.59762 | $298.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.56212 | $562.12 |
| 2,000 | $0.53290 | $1,065.80 |
| 3,000 | $0.51826 | $1,554.78 |
| 5,000 | $0.50204 | $2,510.20 |
| 7,000 | $0.49256 | $3,447.92 |
| 10,000 | $0.48343 | $4,834.30 |
| Unit Price without GST: | $1.56000 |
|---|---|
| Unit Price with GST: | $1.71600 |

