
C711U471KYYDAA7317 | |
|---|---|
DigiKey Part Number | 399-C711U471KYYDAA7317CT-ND - Cut Tape (CT) 399-C711U471KYYDAA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C711U471KYYDAA7317 |
Description | CAP CER 470PF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C711U471KYYDAA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.21700 | $12.17 |
| 50 | $0.95780 | $47.89 |
| 100 | $0.87800 | $87.80 |
| 500 | $0.74292 | $371.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.60857 | $6,085.70 |
| Unit Price without GST: | $1.88000 |
|---|---|
| Unit Price with GST: | $2.06800 |

