
C4DRFAQ6110AA0J | |
|---|---|
DigiKey Part Number | 399-C4DRFAQ6110AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C4DRFAQ6110AA0J |
Description | CAP FILM METAL AXL POLYPROP |
Customer Reference | |
Detailed Description | 110 µF Film Capacitor 160V 400V Polypropylene (PP), Metallized Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
EDA/CAD Models | C4DRFAQ6110AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Requires Holder | |
Package / Case | ||
Size / Dimension | 3.543" Dia (90.00mm) | |
Height - Seated (Max) | 2.402" (61.00mm) | |
Termination | - | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Low ESL |

