
C4BSNBX4150ZAJJ | |
|---|---|
DigiKey Part Number | 399-6256-ND |
Manufacturer | |
Manufacturer Product Number | C4BSNBX4150ZAJJ |
Description | CAP FILM 1.5UF 5% 1KVDC SCREW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
EDA/CAD Models | C4BSNBX4150ZAJJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.673" L x 1.102" W (42.50mm x 28.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | 1.004" (25.50mm) | |
Applications | DC Link, DC Filtering; Snubber | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.23000 | $22.23 |
| 36 | $15.68611 | $564.70 |
| 72 | $15.02056 | $1,081.48 |
| 108 | $14.68694 | $1,586.19 |
| 504 | $13.71498 | $6,912.35 |
| 1,008 | $13.39709 | $13,504.27 |
| Unit Price without GST: | $22.23000 |
|---|---|
| Unit Price with GST: | $24.45300 |

