
C4AUIBW5160M3FJ | |
|---|---|
DigiKey Part Number | 399-C4AUIBW5160M3FJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AUIBW5160M3FJ |
Description | FILM, RADIAL, METALLIZED POLYPRO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AUIBW5160M3FJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.1 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.787" W (42.00mm x 20.00mm) | |
Height - Seated (Max) | 1.614" (41.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.72000 | $10.72 |
| 10 | $7.95300 | $79.53 |
| 58 | $6.76655 | $392.46 |
| 116 | $6.43793 | $746.80 |
| 522 | $5.91107 | $3,085.58 |
| 1,044 | $5.73363 | $5,985.91 |
| 2,552 | $5.55013 | $14,163.93 |
| Unit Price without GST: | $10.72000 |
|---|---|
| Unit Price with GST: | $11.79200 |

