


C4AQQBU4330M18J | |
|---|---|
DigiKey Part Number | 399-C4AQQBU4330M18J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQQBU4330M18J |
Description | CAP FILM 3.3UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQQBU4330M18J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 12 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.693" W (42.00mm x 43.00mm) | |
Height - Seated (Max) | 1.189" (30.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.21000 | $5.21 |
| 10 | $3.67000 | $36.70 |
| 88 | $2.89534 | $254.79 |
| 176 | $2.73284 | $480.98 |
| 528 | $2.53210 | $1,336.95 |
| 1,056 | $2.43377 | $2,570.06 |
| 2,552 | $2.33330 | $5,954.58 |
| 5,016 | $2.27151 | $11,393.89 |
| Unit Price without GST: | $5.21000 |
|---|---|
| Unit Price with GST: | $5.73100 |

