30 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads
C4AQ-M Series Capacitors | Datasheet Preview

C4AQNBW5300M3MJ

DigiKey Part Number
399-C4AQNBW5300M3MJ-ND
Manufacturer
Manufacturer Product Number
C4AQNBW5300M3MJ
Description
CAP FILM 30UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AQNBW5300M3MJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
5.2 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.181" W (57.50mm x 30.00mm)
Height - Seated (Max)
1.783" (45.30mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Low ESL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$16.14000$16.14
27$11.28926$304.81
54$10.72648$579.23
108$10.26324$1,108.43
513$9.49873$4,872.85
1,026$9.25211$9,492.66
Manufacturers Standard Package
Unit Price without GST:$16.14000
Unit Price with GST:$17.75400