


C4AQJBW5750M3NJ | |
|---|---|
DigiKey Part Number | 399-C4AQJBW5750M3NJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQJBW5750M3NJ |
Description | CAP FILM 75UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQJBW5750M3NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.1 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 1.980" (50.30mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.99000 | $28.99 |
| 23 | $21.60043 | $496.81 |
| 69 | $20.21058 | $1,394.53 |
| 115 | $19.69643 | $2,265.09 |
| 506 | $18.56077 | $9,391.75 |
| Unit Price without GST: | $28.99000 |
|---|---|
| Unit Price with GST: | $31.88900 |

