
C4AQCLU5100A19J | |
|---|---|
DigiKey Part Number | 399-C4AQCLU5100A19J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQCLU5100A19J |
Description | CAP FILM 10UF 5% 650VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 650V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQCLU5100A19J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 650V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.4 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 1.220" W (32.00mm x 31.00mm) | |
Height - Seated (Max) | 0.756" (19.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.45000 | $6.45 |
| 10 | $4.61100 | $46.11 |
| 80 | $3.71838 | $297.47 |
| 160 | $3.51950 | $563.12 |
| 560 | $3.24489 | $1,817.14 |
| 1,040 | $3.14092 | $3,266.56 |
| 2,560 | $3.01847 | $7,727.28 |
| Unit Price without GST: | $6.45000 |
|---|---|
| Unit Price with GST: | $7.09500 |

