
C4AF7BW4680A3JK | |
|---|---|
DigiKey Part Number | 399-C4AF7BW4680A3JK-ND |
Manufacturer | |
Manufacturer Product Number | C4AF7BW4680A3JK |
Description | CAP FILM 6.8UF 10% 700VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AF7BW4680A3JK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.8 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.102" W (42.00mm x 28.00mm) | |
Height - Seated (Max) | 1.465" (37.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.84000 | $14.84 |
| 36 | $10.06361 | $362.29 |
| 72 | $9.57764 | $689.59 |
| 108 | $9.33435 | $1,008.11 |
| 504 | $8.62534 | $4,347.17 |
| 1,008 | $8.39341 | $8,460.56 |
| Unit Price without GST: | $14.84000 |
|---|---|
| Unit Price with GST: | $16.32400 |

