32 µF Film Capacitor 1500V (1.5kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AQSEW5320A3AJ

DigiKey Part Number
399-C4AQSEW5320A3AJ-ND
Manufacturer
Manufacturer Product Number
C4AQSEW5320A3AJ
Description
CAP FILM 32UF 5% 1.5KVDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32 µF Film Capacitor 1500V (1.5kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AQSEW5320A3AJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
ESR (Equivalent Series Resistance)
3.4 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.772" W (57.50mm x 45.00mm)
Height - Seated (Max)
2.217" (56.30mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$27.01000$27.01
18$20.35444$366.38
54$18.94426$1,022.99
108$18.25389$1,971.42
504$17.12452$8,630.76
Manufacturers Standard Package
Unit Price without GST:$27.01000
Unit Price with GST:$29.71100