Parametric Equivalent

C4AEJBW5450A3MJ | |
|---|---|
DigiKey Part Number | 399-6232-ND |
Manufacturer | |
Manufacturer Product Number | C4AEJBW5450A3MJ |
Description | CAP FILM 45UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 45 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AEJBW5450A3MJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.6 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 1.783" (45.30mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.56000 | $31.56 |
| 27 | $23.42259 | $632.41 |
| 54 | $22.47833 | $1,213.83 |
| 108 | $21.70065 | $2,343.67 |
| 513 | $20.41688 | $10,473.86 |
| Unit Price without GST: | $31.56000 |
|---|---|
| Unit Price with GST: | $34.71600 |


