
C44PRGR6120RASK | |
|---|---|
DigiKey Part Number | 399-19717-ND |
Manufacturer | |
Manufacturer Product Number | C44PRGR6120RASK |
Description | CAP FILM 120UF 10% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 µF Film Capacitor 640V 1400V (1.4kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44PRGR6120RASK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 640V | |
Voltage Rating - DC | 1400V (1.4kV) | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.740" Dia (95.00mm) | |
Height - Seated (Max) | 7.835" (199.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.378" (35.00mm) | |
Applications | Power Factor Correction (PFC); Commutation; EMI, RFI Suppression | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $156.10000 | $156.10 |
| 12 | $134.30750 | $1,611.69 |
| 52 | $127.01019 | $6,604.53 |
| 100 | $124.60400 | $12,460.40 |
| Unit Price without GST: | $156.10000 |
|---|---|
| Unit Price with GST: | $171.71000 |

