
C430C473K1R5TA | |
|---|---|
DigiKey Part Number | 399-C430C473K1R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C430C473K1R5TA |
Description | CAP CER 0.047UF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C473K1R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.240" L (3.81mm x 6.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.54600 | $5.46 |
| 50 | $0.41300 | $20.65 |
| 200 | $0.33780 | $67.56 |
| 600 | $0.29605 | $177.63 |
| 1,000 | $0.28064 | $280.64 |
| 2,600 | $0.25710 | $668.46 |
| 5,000 | $0.24428 | $1,221.40 |
| Unit Price without GST: | $0.89000 |
|---|---|
| Unit Price with GST: | $0.97900 |

