
C440C103K5G5TA | |
|---|---|
DigiKey Part Number | 399-C440C103K5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C440C103K5G5TA |
Description | CAP CER 10000PF 50V C0G/NP0 AX |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C440C103K5G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.400" L (3.81mm x 10.16mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.83000 | $5.83 |
| 10 | $4.13200 | $41.32 |
| 50 | $3.45460 | $172.73 |
| 200 | $3.07220 | $614.44 |
| 600 | $2.85898 | $1,715.39 |
| 1,000 | $2.78011 | $2,780.11 |
| 2,600 | $2.65971 | $6,915.25 |
| 5,000 | $2.59403 | $12,970.15 |
| Unit Price without GST: | $5.83000 |
|---|---|
| Unit Price with GST: | $6.41300 |

