Upgrade
Similar
Similar
Parametric Equivalent

C420C563F3G5TA7200 | |
|---|---|
DigiKey Part Number | C420C563F3G5TA7200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C420C563F3G5TA7200 |
Description | CAP CER 0.056UF 25V C0G AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±1% 25V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C563F3G5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.200" L (2.54mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.50036 | $1,250.90 |
| Unit Price without GST: | $0.50036 |
|---|---|
| Unit Price with GST: | $0.55040 |


