Parametric Equivalent

C410C331K5G5TA91707200 | |
|---|---|
DigiKey Part Number | 399-C410C331K5G5TA91707200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C410C331K5G5TA91707200 |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C331K5G5TA91707200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17502 | $875.10 |
| Unit Price without GST: | $0.17502 |
|---|---|
| Unit Price with GST: | $0.19252 |


