
C410C221K1G5TA7200 | |
|---|---|
DigiKey Part Number | 399-15268-2-ND - Tape & Reel (TR) 399-15268-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C221K1G5TA7200 |
Description | CAP CER 220PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C221K1G5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.36200 | $3.62 |
| 50 | $0.26740 | $13.37 |
| 100 | $0.23840 | $23.84 |
| 500 | $0.18938 | $94.69 |
| 1,000 | $0.17431 | $174.31 |
| 2,500 | $0.15840 | $396.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14881 | $744.05 |
| 10,000 | $0.14092 | $1,409.20 |
| 15,000 | $0.13697 | $2,054.55 |
| 25,000 | $0.13259 | $3,314.75 |
| 35,000 | $0.13003 | $4,551.05 |
| 50,000 | $0.12757 | $6,378.50 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.67100 |

