
C410C220K1G5TA | |
---|---|
DigiKey Part Number | 399-9844-ND |
Manufacturer | |
Manufacturer Product Number | C410C220K1G5TA |
Description | CAP CER 22PF 100V NP0 AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C220K1G5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.33900 | $3.39 |
50 | $0.23140 | $11.57 |
300 | $0.16797 | $50.39 |
600 | $0.15403 | $92.42 |
1,200 | $0.14392 | $172.70 |
2,700 | $0.13727 | $370.63 |
Unit Price without GST: | $0.61000 |
---|---|
Unit Price with GST: | $0.67100 |