
C410C271J1G5TA | |
|---|---|
DigiKey Part Number | 399-C410C271J1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C271J1G5TA |
Description | CER CAP 270PF 100V |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C271J1G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.38800 | $3.88 |
| 50 | $0.28820 | $14.41 |
| 300 | $0.21940 | $65.82 |
| 600 | $0.20085 | $120.51 |
| 1,200 | $0.18561 | $222.73 |
| 2,700 | $0.17117 | $462.16 |
| 5,100 | $0.16194 | $825.89 |
| Unit Price without GST: | $0.65000 |
|---|---|
| Unit Price with GST: | $0.71500 |

