
C330C474K1R5TA7303 | |
|---|---|
DigiKey Part Number | 399-C330C474K1R5TA7303TR-ND - Tape & Reel (TR) 399-C330C474K1R5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C330C474K1R5TA7303 |
Description | CAP CER 0.47UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C474K1R5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 10 | $1.51400 | $15.14 |
| 50 | $1.20580 | $60.29 |
| 100 | $1.11080 | $111.08 |
| 500 | $0.95010 | $475.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.87548 | $1,313.22 |
| 3,000 | $0.83897 | $2,516.91 |
| 4,500 | $0.82067 | $3,693.01 |
| 7,500 | $0.80038 | $6,002.85 |
| 10,500 | $0.78852 | $8,279.46 |
| 15,000 | $0.77711 | $11,656.65 |
| Unit Price without GST: | $2.29000 |
|---|---|
| Unit Price with GST: | $2.51900 |

