
C322C102JDG5TA | |
|---|---|
DigiKey Part Number | 399-C322C102JDG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C102JDG5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C102JDG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.150" W (5.08mm x 3.81mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.97000 | $2.97 |
| 10 | $1.99800 | $19.98 |
| 50 | $1.61300 | $80.65 |
| 100 | $1.49410 | $149.41 |
| 500 | $1.29290 | $646.45 |
| 1,000 | $1.23065 | $1,230.65 |
| 2,500 | $1.16490 | $2,912.25 |
| 5,000 | $1.12525 | $5,626.25 |
| Unit Price without GST: | $2.97000 |
|---|---|
| Unit Price with GST: | $3.26700 |

