C320C279DAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.47354
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.41055
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.47354
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.41055
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.39856
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.36324
Datasheet
2.7 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C279DAG5TA

DigiKey Part Number
C320C279DAG5TA-ND
Manufacturer
Manufacturer Product Number
C320C279DAG5TA
Description
CAP CER 2.7PF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C279DAG5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,000$0.39856$398.56
Unit Price without GST:$0.39856
Unit Price with GST:$0.43842