
C318C472G2G5TA | |
|---|---|
DigiKey Part Number | 399-C318C472G2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C318C472G2G5TA |
Description | CAP CER 4700PF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C318C472G2G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.235" (5.97mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.42000 | $2.42 |
| 10 | $1.61000 | $16.10 |
| 50 | $1.28480 | $64.24 |
| 100 | $1.18470 | $118.47 |
| 500 | $1.01544 | $507.72 |
| 1,000 | $0.96308 | $963.08 |
| 2,500 | $0.90780 | $2,269.50 |
| 5,000 | $0.87446 | $4,372.30 |
| Unit Price without GST: | $2.42000 |
|---|---|
| Unit Price with GST: | $2.66200 |

