C317C912K1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $0.23197
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.73944
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.96704
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.23726
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.73944
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.96704
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.23726
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $4.11034
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $4.11034
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.95310
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.95310
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.44676
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.44676
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $4.11034
Datasheet
9100 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C912K1G5TA

DigiKey Part Number
C317C912K1G5TA-ND
Manufacturer
Manufacturer Product Number
C317C912K1G5TA
Description
CAP CER 9100PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
9100 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C912K1G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,500$0.23197$347.96
Unit Price without GST:$0.23197
Unit Price with GST:$0.25517