
C317C560JCG5TA | |
|---|---|
DigiKey Part Number | 399-C317C560JCG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C317C560JCG5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C560JCG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.124" W (3.81mm x 3.14mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.70000 | $2.70 |
| 10 | $1.80800 | $18.08 |
| 50 | $1.45160 | $72.58 |
| 100 | $1.34180 | $134.18 |
| 500 | $1.15610 | $578.05 |
| 1,000 | $1.09865 | $1,098.65 |
| 2,500 | $1.03796 | $2,594.90 |
| 5,000 | $1.00136 | $5,006.80 |
| Unit Price without GST: | $2.70000 |
|---|---|
| Unit Price with GST: | $2.97000 |

