0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225C333J5GACTU

DigiKey Part Number
399-C2225C333J5GACTUTR-ND - Tape & Reel (TR)
399-C2225C333J5GACTUCT-ND - Cut Tape (CT)
399-C2225C333J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2225C333J5GACTU
Description
CAP CER 0.033UF 50V C0G/NP0 2225
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C333J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.61000$5.61
10$3.96400$39.64
50$3.30740$165.37
100$3.10440$310.44
500$2.76072$1,380.36
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.65430$2,654.30
2,000$2.56667$5,133.34
3,000$2.52277$7,568.31
5,000$2.47408$12,370.40
Manufacturers Standard Package
Unit Price without GST:$5.61000
Unit Price with GST:$6.17100