
C2220X823KFRACAUTO | |
|---|---|
DigiKey Part Number | 399-C2220X823KFRACAUTOTR-ND - Tape & Reel (TR) 399-C2220X823KFRACAUTOCT-ND - Cut Tape (CT) 399-C2220X823KFRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X823KFRACAUTO |
Description | CAP CER 0.082UF 1.5 X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X823KFRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $3.33200 | $33.32 |
| 50 | $2.75680 | $137.84 |
| 100 | $2.57940 | $257.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.27906 | $1,139.53 |
| 1,000 | $2.18603 | $2,186.03 |
| 1,500 | $2.13943 | $3,209.14 |
| 2,500 | $2.08778 | $5,219.45 |
| 3,500 | $2.05756 | $7,201.46 |
| 5,000 | $2.02851 | $10,142.55 |
| Unit Price without GST: | $4.77000 |
|---|---|
| Unit Price with GST: | $5.24700 |

