
C1812X102KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812X102KDRACAUTOTR-ND - Tape & Reel (TR) 399-C1812X102KDRACAUTOCT-ND - Cut Tape (CT) 399-C1812X102KDRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X102KDRACAUTO |
Description | CAP CER 1000PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X102KDRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.63000 | $3.63 |
| 10 | $2.48300 | $24.83 |
| 50 | $2.02580 | $101.29 |
| 100 | $1.88470 | $188.47 |
| 500 | $1.64596 | $822.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.57202 | $1,572.02 |
| 2,000 | $1.51116 | $3,022.32 |
| 3,000 | $1.48066 | $4,441.98 |
| 5,000 | $1.44685 | $7,234.25 |
| 7,000 | $1.42709 | $9,989.63 |
| 10,000 | $1.40807 | $14,080.70 |
| Unit Price without GST: | $3.63000 |
|---|---|
| Unit Price with GST: | $3.99300 |

