0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812V104KDRACAUTO

DigiKey Part Number
399-C1812V104KDRACAUTOTR-ND - Tape & Reel (TR)
399-C1812V104KDRACAUTOCT-ND - Cut Tape (CT)
399-C1812V104KDRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812V104KDRACAUTO
Description
CAP CER 0.1UF 1000V X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812V104KDRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage, ArcShield™
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.073" (1.85mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,342
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.58000$1.58
10$1.01000$10.10
50$0.78780$39.39
100$0.71890$71.89
500$0.60298$301.49
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.56711$567.11
2,000$0.53758$1,075.16
3,000$0.52279$1,568.37
5,000$0.50640$2,532.00
7,000$0.49682$3,477.74
10,000$0.48760$4,876.00
Manufacturers Standard Package
Unit Price without GST:$1.58000
Unit Price with GST:$1.73800