
C1812C562KFRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C562KFRACTUTR-ND - Tape & Reel (TR) 399-C1812C562KFRACTUCT-ND - Cut Tape (CT) 399-C1812C562KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C562KFRACTU |
Description | CAP CER 5600PF 1.5KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C562KFRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 10 | $1.86100 | $18.61 |
| 50 | $1.49680 | $74.84 |
| 100 | $1.38450 | $138.45 |
| 500 | $1.19446 | $597.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.13563 | $1,135.63 |
| 2,000 | $1.08721 | $2,174.42 |
| 3,000 | $1.06294 | $3,188.82 |
| 5,000 | $1.03605 | $5,180.25 |
| 7,000 | $1.02032 | $7,142.24 |
| 10,000 | $1.00519 | $10,051.90 |
| Unit Price without GST: | $2.78000 |
|---|---|
| Unit Price with GST: | $3.05800 |

