


C1812C474M5UACTU | |
|---|---|
DigiKey Part Number | 399-C1812C474M5UACTUTR-ND - Tape & Reel (TR) 399-C1812C474M5UACTUCT-ND - Cut Tape (CT) 399-C1812C474M5UACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C474M5UACTU |
Description | CAP CER 0.47UF 50V Z5U 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor Z5U 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C474M5UACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.49000 | $1.49 |
| 10 | $0.95000 | $9.50 |
| 50 | $0.73760 | $36.88 |
| 100 | $0.67240 | $67.24 |
| 500 | $0.56212 | $281.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.52806 | $528.06 |
| 2,000 | $0.50002 | $1,000.04 |
| 3,000 | $0.48598 | $1,457.94 |
| 5,000 | $0.47041 | $2,352.05 |
| 7,000 | $0.46131 | $3,229.17 |
| 10,000 | $0.45255 | $4,525.50 |
| Unit Price without GST: | $1.49000 |
|---|---|
| Unit Price with GST: | $1.63900 |

