0.047 µF ±5% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C473JCRACTU

DigiKey Part Number
399-C1812C473JCRACTUTR-ND - Tape & Reel (TR)
399-C1812C473JCRACTUCT-ND - Cut Tape (CT)
399-C1812C473JCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C473JCRACTU
Description
CAP CER 0.047UF 500V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C473JCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,591
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.73000$2.73
10$1.83100$18.31
50$1.47180$73.59
100$1.36090$136.09
500$1.17322$586.61
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.11515$1,115.15
2,000$1.06733$2,134.66
3,000$1.04338$3,130.14
5,000$1.01683$5,084.15
7,000$1.00130$7,009.10
10,000$0.98637$9,863.70
Manufacturers Standard Package
Unit Price without GST:$2.73000
Unit Price with GST:$3.00300