
C1812C394K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C394K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1812C394K1RACAUTOCT-ND - Cut Tape (CT) 399-C1812C394K1RACAUTODKR-ND |
Manufacturer | |
Manufacturer Product Number | C1812C394K1RACAUTO |
Description | CAP CER 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C394K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.22900 | $12.29 |
| 50 | $0.96740 | $48.37 |
| 100 | $0.88670 | $88.67 |
| 500 | $0.75060 | $375.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.70854 | $708.54 |
| 2,000 | $0.67390 | $1,347.80 |
| 3,000 | $0.65654 | $1,969.62 |
| 5,000 | $0.63731 | $3,186.55 |
| 7,000 | $0.62607 | $4,382.49 |
| 10,000 | $0.61525 | $6,152.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.22900 | $12.29 |
| 50 | $0.96740 | $48.37 |
| 100 | $0.88670 | $88.67 |
| 500 | $0.75060 | $375.30 |
| Unit Price without GST: | $1.89000 |
|---|---|
| Unit Price with GST: | $2.07900 |

