300 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C301JZGACTU

DigiKey Part Number
399-C1812C301JZGACTUTR-ND - Tape & Reel (TR)
399-C1812C301JZGACTUCT-ND - Cut Tape (CT)
399-C1812C301JZGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C301JZGACTU
Description
CAP CER 300PF 2.5KV C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
300 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C301JZGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,021
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.74000$3.74
10$2.56100$25.61
50$2.09200$104.60
100$1.94750$194.75
500$1.70286$851.43
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.62715$1,627.15
2,000$1.56480$3,129.60
3,000$1.53356$4,600.68
5,000$1.49893$7,494.65
7,000$1.47868$10,350.76
10,000$1.45920$14,592.00
Manufacturers Standard Package
Unit Price without GST:$3.74000
Unit Price with GST:$4.11400