
C1812C221KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C221KDRACTUTR-ND - Tape & Reel (TR) 399-C1812C221KDRACTUCT-ND - Cut Tape (CT) 399-C1812C221KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C221KDRACTU |
Description | CAP CER 220PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C221KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.48000 | $2.48 |
| 10 | $1.65700 | $16.57 |
| 50 | $1.32800 | $66.40 |
| 100 | $1.22650 | $122.65 |
| 500 | $1.05494 | $527.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.05195 | $1,051.95 |
| 2,000 | $1.00607 | $2,012.14 |
| 3,000 | $0.98309 | $2,949.27 |
| 5,000 | $0.95761 | $4,788.05 |
| 7,000 | $0.94271 | $6,598.97 |
| 10,000 | $0.92838 | $9,283.80 |
| Unit Price without GST: | $2.48000 |
|---|---|
| Unit Price with GST: | $2.72800 |

