
C1812C183KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C183KDRACTUTR-ND - Tape & Reel (TR) 399-C1812C183KDRACTUCT-ND - Cut Tape (CT) 399-C1812C183KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C183KDRACTU |
Description | CAP CER 0.018UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C183KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.60200 | $16.02 |
| 50 | $1.36600 | $68.30 |
| 100 | $1.26240 | $126.24 |
| 500 | $1.04598 | $522.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.03764 | $1,037.64 |
| 2,000 | $0.93414 | $1,868.28 |
| 3,000 | $0.93070 | $2,792.10 |
| 5,000 | $0.92677 | $4,633.85 |
| 7,000 | $0.92441 | $6,470.87 |
| 10,000 | $0.92209 | $9,220.90 |
| Unit Price without GST: | $2.55000 |
|---|---|
| Unit Price with GST: | $2.80500 |

